The ICS308RLF is a commercial temperature clock generator IC with 20 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC is packaged in a 0.150 inch, RoHS compliant SSOP-20 package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology ICS308RLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.