The ICS341MPLF is an 8-pin commercial clock generator IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.15V and 3.45V, respectively. The IC is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Integrated Device Technology ICS341MPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS341MPLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS341MPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.