The ICS348RIPLF is an industrial-grade clock generator IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and features a 20-pin SSOP20 package. The device is designed to function with a supply voltage between 3.15V and 3.45V. It is categorized as a clock generator and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology ICS348RIPLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.