The ICS503MLF is an 8-pin commercial clock generator IC from Integrated Device Technology. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. The device is packaged in a 0.150 inch SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in clock and timing applications.
Sign in to ask questions about the Integrated Device Technology ICS503MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS503MLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS503MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.