The ICS551MILFT is an industrial-grade clock driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 3.3 to 5.5V and a propagation delay of 8ns. The device is packaged in an 8-pin SOIC package, which measures 3.9mm in width and 4.9mm in length. It is compliant with ROHS standards and has a pin count of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS551MILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 551 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 160 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS551MILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.