The ICS553MILFT is an 8-pin industrial clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5ns. This device is designed for use with a supply voltage of 2.375V to 5.25V and has a maximum output current of 0.035A. The ICS553MILFT is packaged in a SOP8 package and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS553MILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 553 |
| Propagation Delay (tpd) | 5 |
| Max I(ol) | 0.035 |
| Prop. Delay@Nom-Sup | 4 |
| fmax-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS553MILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.