The ICS557G-05ALFT is a clock generator IC from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 3.135 and 3.465 volts. The device is packaged in a 0.173 inch, ROHS compliant TSSOP-20 package. It is designed for use in processor-specific applications and has 20 terminals.
Integrated Device Technology ICS557G-05ALFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS557G-05ALFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.