The ICS557G-08LF is a commercial-grade, 3.3V low skew clock driver with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is a single-function, 16-pin TSSOP package with a width of 4.4mm and a length of 5mm. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum frequency of 200 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS557G-08LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS557G-08LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 557 |
| fmax-Min | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS557G-08LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.