The ICS570MI is an industrial-grade PLL-based clock driver from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 3.15 and 3.45 volts. The device is available in a 0.150-inch SOIC-8 package and features a maximum current of 0.012 amps. The ICS570MI is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 570 |
| Max I(ol) | 0.012 |
| fmax-Min | 168 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |