The ICS7151AMI-50LF is an industrial-grade clock generator IC from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and features a supply voltage of 3.3V with a maximum current of 14mA. The device is packaged in a 0.150 inch, ROHS compliant SOIC-8 package. It is designed for use in a variety of applications, including clock generation and other functions.
Integrated Device Technology ICS7151AMI-50LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.