The ICS7151AMI-50LFT is an industrial-grade clock generator from Integrated Device Technology. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3V. The device features a low supply current of 14uA and is packaged in a 0.150 inch, ROHS compliant SOIC-8 package. This clock generator is suitable for use in various applications, including those requiring a stable clock signal.
Sign in to ask questions about the Integrated Device Technology ICS7151AMI-50LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS7151AMI-50LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS7151AMI-50LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.