The ICS8302AMI is an 8-channel low skew clock driver from Integrated Device Technology, operating within a temperature range of -40 to 85 degrees Celsius. It is a single logic IC with a nominal supply voltage of 3.3V, maximum supply voltage of 3.465V, and minimum supply voltage of 3.135V. The device is packaged in a SOIC-8 package with dimensions 3.80 x 4.80 mm and a height of 1.47 mm. It is designed for industrial applications and has a propagation delay of 3.3 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8302AMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8302AMI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8302 |
| Propagation Delay (tpd) | 3.3 |
| Prop. Delay@Nom-Sup | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8302AMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.