The ICS8304AM-01LF is a commercial-grade clock driver with a propagation delay of 3.5ns at nominal supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius. This device has 8 terminals and is packaged in a 3.80 x 4.80 mm, 1.47 mm height, RoHS compliant SOIC-8 package. The clock driver is a single-function device with a logic IC type of low skew clock driver and is part of the 8304 family.
Sign in to ask questions about the Integrated Device Technology ICS8304AM-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8304AM-01LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8304 |
| Propagation Delay (tpd) | 3.6 |
| Prop. Delay@Nom-Sup | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8304AM-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.