The ICS83052AGILF is an industrial-grade multiplexer with a supply voltage range of 2.375V to 2.625V. It features a propagation delay of 4.2ns and is packaged in a TSSOP-8 package, measuring 4.40mm x 3mm with a height of 0.925mm. The device operates over a temperature range of -40°C to 85°C and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS83052AGILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS83052AGILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 83052 |
| Propagation Delay (tpd) | 4.2 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS83052AGILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.