The ICS83056AGI-01LFT is a 20-pin industrial multiplexer from Integrated Device Technology, featuring a TSSOP-20 package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.5V. The device has 2 inputs and 1 output, with a true output polarity. It is a member of the 83056 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS83056AGI-01LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS83056AGI-01LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Family | 83056 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS83056AGI-01LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.