The ICS83058AGILF is a 16-channel industrial multiplexer from Integrated Device Technology. This device operates within a temperature range of -40 to 85°C and is supplied with a voltage of 3.135 to 3.465V. It features a TSSOP-16 package and is compliant with ROHS standards. The multiplexer has a propagation delay of 4 units and supports up to 8 inputs and 1 output.
Sign in to ask questions about the Integrated Device Technology ICS83058AGILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS83058AGILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | MULTIPLEXER |
| Family | 83058 |
| Propagation Delay (tpd) | 4 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS83058AGILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.