Low Skew Clock Driver, 8305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8305AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8305AGLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8305 |
| Propagation Delay (tpd) | 4 |
| Prop. Delay@Nom-Sup | 4 |
| fmax-Min | 350 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8305AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.