The ICS840004AG-01LF is a 20-pin commercial temperature clock generator IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 100mA. It is packaged in a TSSOP20 package with dimensions of 4.4mm in width and 6.5mm in length. The ICS840004AG-01LF is a clock generator IC used in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS840004AG-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS840004AG-01LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS840004AG-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.