The ICS840021AGLFT is an 8-pin commercial clock generator from Integrated Device Technology. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 75uA. It is packaged in a TSSOP8 package with dimensions of 3mm width and 4.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS840021AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS840021AGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS840021AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.