The ICS843002AGLFT is a 20-pin TSSOP20 clock generator from Integrated Device Technology. It operates within a temperature range of -30 to 85°C and has a nominal supply voltage of 3.3V. The device can draw up to 135mA of current. The JEDEC package code is R-PDSO-G20, and the package type is TSSOP20 with a width of 4.4mm and a length of 6.5mm.
Sign in to ask questions about the Integrated Device Technology ICS843002AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS843002AGLFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 135 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS843002AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.