The ICS843021AGLF is an 8-pin TSSOP clock generator from Integrated Device Technology. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 2.97 to 3.63 volts and has a maximum supply current of 85 milliamps. The clock generator is available in a TSSOP8 package with dimensions of 3 by 4.4 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS843021AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS843021AGLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS843021AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.