The ICS843021AGLFT is an 8-pin TSSOP clock generator from Integrated Device Technology. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum of 2.97V and a maximum of 3.63V. The supply current is maximized at 85uA. The clock generator is available in a TSSOP8 package with dimensions of 3mm in width and 4.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS843021AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS843021AGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS843021AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.