The ICS8430AY-71 is a clock generator IC from Integrated Device Technology, packaged in a 7 x 7 mm LQFP-32 package. It operates within a commercial temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. This IC is designed for use in clock and timing applications.
Integrated Device Technology ICS8430AY-71 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.