The ICS8430BYI-71LFT is a 32-pin LQFP industrial clock generator IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The device features a quad terminal position and is packaged in a 7 x 7 mm, 1.40 mm height, ROHS compliant LQFP-32 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8430BYI-71LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8430BYI-71LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8430BYI-71LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.