The ICS853013AMLF is a dual clock driver IC from Integrated Device Technology, featuring 20 terminals and a 7.5mm x 12.8mm package. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS standards. This industrial-grade device has a propagation delay of 0.52ns and supports a supply voltage range of 2.375V to 5.25V.
Sign in to ask questions about the Integrated Device Technology ICS853013AMLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS853013AMLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 853013 |
| Propagation Delay (tpd) | 0.52 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS853013AMLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.