The ICS85301AGLF is a low skew clock driver from Integrated Device Technology, operating within an industrial temperature range of -40 to 85 degrees Celsius. It is a single-function device with 16 terminals, packaged in a 4.40 x 5 mm, 0.92 mm height TSSOP-16 package compliant with ROHS standards. The device is powered by a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. The clock driver features a propagation delay of 0.49 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS85301AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85301 |
| Propagation Delay (tpd) | 0.49 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS85301AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.