The ICS8532AY-01 is a commercial-grade, low skew clock driver integrated circuit with a 52-pin LQFP package. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage between 3.135V and 3.465V. This device features a propagation delay of 2.5ns and a maximum frequency of 500MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8532AY-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8532AY-01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 2.5 |
| Prop. Delay@Nom-Sup | 2.5 |
| fmax-Min | 500 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8532AY-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.