The ICS8535AGI-01LFT is an industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40 to 85°C and has a supply voltage of 3.3V, with a maximum rating of 3.465V and a minimum rating of 3.135V. The device features a 20-pin TSSOP package and a propagation delay of 1.9ns. It is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8535AGI-01LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8535AGI-01LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8535 |
| Propagation Delay (tpd) | 1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8535AGI-01LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.