The ICS8535AGI-31LFT is an industrial-grade clock generator IC from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device is available in a TSSOP-20 package, which is 6.50mm x 4.40mm in size and 0.92mm in height. The ICS8535AGI-31LFT is compliant with ROHS standards and has a maximum supply current of 65mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8535AGI-31LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8535AGI-31LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8535AGI-31LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.