The ICS8545AG-02 is a commercial temperature low skew clock driver from Integrated Device Technology. It operates over a supply voltage range of 3.135V to 3.465V and features a propagation delay of 1.45ns. The device is packaged in a 6.50 x 4.40 mm, 0.925 mm height TSSOP-20 package. It is designed for use in clock and timing applications and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Sign in to ask questions about the Integrated Device Technology ICS8545AG-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8545AG-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8545 |
| Propagation Delay (tpd) | 1.45 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8545AG-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.