The ICS858018AKLF is a quad clock driver from Integrated Device Technology, featuring a logic IC type of low skew clock driver. It operates within a supply voltage range of 2.375V to 3.63V, with a nominal supply voltage of 3.3V. The device has a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 3x3mm, 0.95mm height VFQFN-16 package, compliant with ROHS standards.
Sign in to ask questions about the Integrated Device Technology ICS858018AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS858018AKLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 858018 |
| fmax-Min | 2100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS858018AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.