The ICS8701CYILF is a 48-pin industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The device features a propagation delay of 3.7ns and a maximum frequency of 250MHz. It is packaged in a 7mm x 7mm LQFP-48 with a height of 1.40mm and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS8701CYILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS8701CYILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8701 |
| Propagation Delay (tpd) | 3.7 |
| fmax-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS8701CYILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.