Low Skew Clock Driver, 87158 Series, 6 True Output(s), 0 Inverted Output(s), PDSO48, 6.10 X 12.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-48
Checking distributor stock and pricing after the page loads.
Integrated Device Technology ICS87158AG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 87158 |
| Propagation Delay (tpd) | 4 |
| Power Supply Current-Max (ICC) | 65 |
| Max Frequency@Nom-Sup | 600000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.