The ICS9112AG-27 is a low skew clock driver from Integrated Device Technology, operating within a temperature range of -40°C to 85°C. It is a single-function device with 8 terminals, packaged in a 8-pin TSSOP. The clock driver has a propagation delay of 3.8ns and a maximum frequency of 140MHz, making it suitable for high-speed applications. It can be supplied with a voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9112AG-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9112 |
| Propagation Delay (tpd) | 3.8 |
| fmax-Min | 140 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9112AG-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.