The ICS9112AG-27LFT is an industrial-grade, 1-channel low skew clock driver with a supply voltage range of 3.3V to 3.6V. It has 8 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP package with a width of 3mm and a length of 4.4mm. It has a propagation delay of 3.8ns and a maximum frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9112AG-27LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9112AG-27LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9112 |
| Propagation Delay (tpd) | 3.8 |
| fmax-Min | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9112AG-27LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.