The ICS9112AM-16LFT is an 8-pin commercial clock buffer/driver from Integrated Device Technology. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V. The device is packaged in an R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in applications requiring a PLL-based clock driver with a minimum frequency of 133MHz.
Sign in to ask questions about the Integrated Device Technology ICS9112AM-16LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9112AM-16LFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9112 |
| fmax-Min | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9112AM-16LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.