The ICS9112AM-17 is a commercial-grade PLL-based clock driver from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3.3V. This device features a propagation delay of 0.7ns and a maximum output current of 8uA. The clock driver is available in a SOP16 package with a width of 3.9mm and a length of 9.9mm.
Integrated Device Technology ICS9112AM-17 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9112 |
| Propagation Delay (tpd) | 0.7 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.