The ICS9112BF-17LF is a commercial-grade, low skew clock driver from Integrated Device Technology, featuring a 3.3V supply voltage and a propagation delay of 0.7ns. It is available in a commercial temperature grade and has a maximum operating temperature of 70 degrees Celsius. The device has 16 terminals and is packaged in a SSOP-16 package with a width of 3.9mm and a length of 4.9mm. It is a single-function device with a maximum output current of 8uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9112BF-17LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9112BF-17LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9112 |
| Propagation Delay (tpd) | 0.7 |
| Max I(ol) | 0.008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9112BF-17LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.