The ICS9169M-01T is a commercial clock generator IC from Integrated Device Technology. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 3 and 5.5V. This 28-pin device features a dual terminal position and is packaged in a R-PDSO-G28 package type. The ICS9169M-01T is designed for use in clock generator and processor-specific applications.
Sign in to ask questions about the Integrated Device Technology ICS9169M-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9169M-01T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5184 |
| Length | 17.8816 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9169M-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.