The ICS9179BF-01 is a 48-pin SSOP clock driver from Integrated Device Technology, designed for commercial temperature operation. It has a low skew characteristic and operates within a supply voltage range of 3.3V to 3.7V. The device features a propagation delay of 8ns and a maximum output current of 23μA. It is suitable for use in applications requiring precise clock timing, with a maximum frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9179BF-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9179BF-01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.7 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 91 |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.023 |
| Prop. Delay@Nom-Sup | 8 |
| fmax-Min | 150 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9179BF-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.