The ICS9179BF-01T is a 48-pin SSOP packaged commercial temperature low skew clock driver IC from Integrated Device Technology. It operates within a supply voltage range of 3.3V to 3.7V and has a maximum operating frequency of 150MHz. The device features a propagation delay of 8ns and is suitable for use in a variety of clock and timing applications. The ICS9179BF-01T is designed to provide low skew performance and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9179BF-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9179BF-01T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.7 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9179 |
| Propagation Delay (tpd) | 8 |
| fmax-Min | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9179BF-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.