The ICS9179BF-03 is a commercial-grade clock driver with 48 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It is designed to work with a supply voltage of 3.3 to 3.7 volts and has a maximum frequency of 150 MHz. The device is packaged in a 48-pin SSOP package and is suitable for use in clock and timing applications.
Integrated Device Technology ICS9179BF-03 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.7 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9179 |
| Propagation Delay (tpd) | 8 |
| fmax-Min | 150 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.