The ICS9248AG-192LF is a commercial temperature clock generator IC from Integrated Device Technology, featuring a 28-pin TSSOP-28 package with a 4.4mm width and 9.7mm length. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 80mA. The IC is designed for use in clock generator and processor-specific applications, with a nominal supply voltage of 3.3V and a minimum and maximum supply voltage of 3.135V and 3.465V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS9248AG-192LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9248AG-192LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9248AG-192LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.