The ICS932S421BGLFT is a commercial-grade clock generator IC from Integrated Device Technology, featuring 56 terminals and a TSSOP-56 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device has a maximum supply current of 350mA and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS932S421BGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS932S421BGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 350 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS932S421BGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.