The ICS950810CGLFT is a commercial-grade clock generator IC with a 56-pin TSSOP package. It operates within a temperature range of 0 to 70°C and is powered by a nominal 3.3V supply voltage, with a minimum of 3.135V and a maximum of 3.465V. This device is designed for use in processor-specific applications, with a pin count of 56 terminals and a dual terminal position. The package dimensions are 6.1mm in width and 14mm in length, with a 0.50mm pitch and a MO-153 footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS950810CGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS950810CGLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS950810CGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.