The ICS95V847AGT is a commercial extended temperature grade PLL based clock driver from Integrated Device Technology. It has 24 terminals and operates over a supply voltage range of 2.3 to 2.7V. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is packaged in a 0.173 inch, 0.65 mm pitch, MO-153, TSSOP-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology ICS95V847AGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 95V |
| Max I(ol) | 0.001 |
| fmax-Min | 210 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS95V847AGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.