Sign in to ask questions about the Integrated Device Technology ICS9FG104DGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology ICS9FG104DGLFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS9FG104DGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.