The ICSLV810FILF is a low skew clock driver with a maximum operating temperature of 85°C and a supply voltage range of 2.425V to 2.625V. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is packaged in a 20-pin SSOP package and has a propagation delay of 3.5 ns. It operates within a temperature range of -40 to 85°C and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Integrated Device Technology ICSLV810FILF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 810 |
| Propagation Delay (tpd) | 3.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.5 |
| fmax-Min | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |