The IDT101508S12C is a 32K x 16 standard SRAM with a parallel interface. It operates over a commercial extended temperature range of 0 to 75 degrees Celsius. The device is packaged in a 0.400 inch, side brazed, ceramic DIP-32. It has a maximum supply current of 0.28 milliamps and an access time of 12 nanoseconds. The SRAM has a separate I/O type and a memory IC type of standard SRAM.
Integrated Device Technology IDT101508S12C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 10.16 |
| Length | 40.894 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.28 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT101508S12C to view detailed technical specifications.
No datasheet is available for this part.