The IDT2305-1DCG8 is a commercial grade PLL based clock driver with a nominal supply voltage of 3.3V. It operates over a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 0.35 units. The device is packaged in a 8-pin SOIC-8 package and has a maximum output current of 8mA. It is designed for use in clock and timing applications and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT2305-1DCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT2305-1DCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.